E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB

RS Stock No.: 123-9632Brand: Alps AlpineManufacturers Part No.: SKHCBEA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Illuminated

No

Mounting Type

PCB

Contact Current Rating

50 mA @ 12 V dc

Height

7.8mm

Voltage Rating

12V dc

Operating Force

1.27 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Japan

Product details

Alps Snap-in TACT Series Switch

Snap-In TACT series switches have a joint stem & flat stem with stable operation feeling.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Alps Alpine Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Alps Alpine Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Illuminated

No

Mounting Type

PCB

Contact Current Rating

50 mA @ 12 V dc

Height

7.8mm

Voltage Rating

12V dc

Operating Force

1.27 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Japan

Product details

Alps Snap-in TACT Series Switch

Snap-In TACT series switches have a joint stem & flat stem with stable operation feeling.

You may be interested in