Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount

RS Stock No.: 758-1966Brand: Alps AlpineManufacturers Part No.: SKHHAPA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.5mm

Actuator Colour

Grey

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 9.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 9.40

€ 0.47 Each (In a Box of 20) (Exc. Vat)

€ 11.66

€ 0.583 Each (In a Box of 20) (inc. VAT)

Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount

€ 9.40

€ 0.47 Each (In a Box of 20) (Exc. Vat)

€ 11.66

€ 0.583 Each (In a Box of 20) (inc. VAT)

Alps Alpine Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 9.5mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

9.5mm

Actuator Colour

Grey

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 9.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Voltage Rating

12V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Japan