Alps Alpine Grey Button Tactile Switch, SPST 50 mA Snap-In

RS Stock No.: 917-4074Brand: Alps AlpineManufacturers Part No.: SKHLLBA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Type

Button

Length

7.3mm

Width

3.5mm

Dimensions

6 x 3.5mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Height

4.3mm

Voltage Rating

12V dc

Operating Force

1.57 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Product details

Alps SKHL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

€ 10.70

€ 1.07 Each (In a Bag of 10) (Exc. Vat)

€ 13.27

€ 1.327 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Grey Button Tactile Switch, SPST 50 mA Snap-In

€ 10.70

€ 1.07 Each (In a Bag of 10) (Exc. Vat)

€ 13.27

€ 1.327 Each (In a Bag of 10) (inc. VAT)

Alps Alpine Grey Button Tactile Switch, SPST 50 mA Snap-In

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
10 - 40€ 1.07€ 10.70
50 - 90€ 0.86€ 8.60
100 - 240€ 0.84€ 8.40
250 - 490€ 0.81€ 8.10
500+€ 0.81€ 8.10

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Colour

Grey

Actuator Type

Button

Length

7.3mm

Width

3.5mm

Dimensions

6 x 3.5mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA

Height

4.3mm

Voltage Rating

12V dc

Operating Force

1.57 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Product details

Alps SKHL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile