E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine Mounting knob integrated Rotary Switch, 10 mA, PC Pin

RS Stock No.: 123-9642Brand: Alps AlpineManufacturers Part No.: SLLB510100
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

Mounting knob integrated

Contact Current Rating

10 mA

Number of Contacts

2

Voltage Rating

5V dc

Depth

8.8mm

Width

9.5mm

Dimensions

9.5 x 8.8 x 2.8mm

Mounting Type

PCB

Terminal Type

Pc Pin

Application

Camera, DVD Player, FP-TV, Health Care, Mobile Phone & Peripherals, PC & Peripherals

Mechanical Life

100000Cycles

Height

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Alps SLLB / SRBE Series Multi Control Switch

Compact and low-profile horizontal type for various applications. The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.53

€ 5.53 Each (Exc. Vat)

€ 6.86

€ 6.86 Each (inc. VAT)

Alps Alpine Mounting knob integrated Rotary Switch, 10 mA, PC Pin

€ 5.53

€ 5.53 Each (Exc. Vat)

€ 6.86

€ 6.86 Each (inc. VAT)

Alps Alpine Mounting knob integrated Rotary Switch, 10 mA, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

Mounting knob integrated

Contact Current Rating

10 mA

Number of Contacts

2

Voltage Rating

5V dc

Depth

8.8mm

Width

9.5mm

Dimensions

9.5 x 8.8 x 2.8mm

Mounting Type

PCB

Terminal Type

Pc Pin

Application

Camera, DVD Player, FP-TV, Health Care, Mobile Phone & Peripherals, PC & Peripherals

Mechanical Life

100000Cycles

Height

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Alps SLLB / SRBE Series Multi Control Switch

Compact and low-profile horizontal type for various applications. The SRBE Series has a compact multifunctional operating device that can utilise the side of the device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more