Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Alps Alpine Through Hole Slide Switch DPDT Latching 100 mA Slide

RS Stock No.: 123-8907Brand: Alps AlpineManufacturers Part No.: SSSF121900
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Actuator Type

Slide

Length

14.5mm

Width

13mm

Depth

8.5mm

Dimensions

14.5 x 13 x 8.5mm

Contact Resistance

25 (Initial) mΩ, 65 (After Lifetime) mΩ

Voltage Rating

30V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Alps SSSF Series Slide Switch

Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

2 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).

Stock information temporarily unavailable.

€ 13.05

€ 2.61 Each (In a Pack of 5) (Exc. Vat)

€ 16.18

€ 3.236 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Through Hole Slide Switch DPDT Latching 100 mA Slide

€ 13.05

€ 2.61 Each (In a Pack of 5) (Exc. Vat)

€ 16.18

€ 3.236 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Through Hole Slide Switch DPDT Latching 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.61€ 13.05
25 - 45€ 2.56€ 12.80
50 - 95€ 2.51€ 12.55
100 - 245€ 2.45€ 12.25
250+€ 2.40€ 12.00

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA

Actuator Type

Slide

Length

14.5mm

Width

13mm

Depth

8.5mm

Dimensions

14.5 x 13 x 8.5mm

Contact Resistance

25 (Initial) mΩ, 65 (After Lifetime) mΩ

Voltage Rating

30V dc

Mechanical Life

10000Cycles

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Alps SSSF Series Slide Switch

Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

2 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).