Technical Document
Specifications
Brand
AlpsPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Tolerance
±20%
Series
RK163
Country of Origin
Japan
You may be interested in
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JBBrand: Alps Alpine
€ 9.23Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Alps 10kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK16312A0BGV
1
P.O.A.
Alps 10kΩ Logarithmic Carbon Film Potentiometer, Panel Mount (Through Hole), RK16312A0BGV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JBBrand: Alps Alpine
€ 9.23Each (Exc. Vat)
Technical Document
Specifications
Brand
AlpsPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Tolerance
±20%
Series
RK163
Country of Origin
Japan
You may be interested in
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09712200JBBrand: Alps Alpine
€ 9.23Each (Exc. Vat)