E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Altecnic, 300°C Max, SPDT

RS Stock No.: 250-6077Brand: AltecnicManufacturers Part No.: IM-TR2/540020
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

50°C

Maximum Temperature

300°C

Switch Configuration

SPDT

Stock information temporarily unavailable.

P.O.A.

Altecnic, 300°C Max, SPDT

P.O.A.

Altecnic, 300°C Max, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

50°C

Maximum Temperature

300°C

Switch Configuration

SPDT