Technical Document
Specifications
Brand
AlteraProgrammable Logic Technology
FPGA
Kit Classification
Development Kit
Kit Name
MAX 10
Country of Origin
Taiwan, Province Of China
Product details
MAX 10 FPGA Development Kit, Altera
The Altera MAX 10 FPGA development kit is a full featured design platform built around a 50 K logic elements (LEs). It is optimised for system level integration with on-die ADC, dual-configuration flash, and DDR3 memory interface support. It has a range of connectivity options including an on-board USB-Blaster II, HDMI output, and dual Ethernet for industrial Ethernet applications. The MAX 10 FPGA Development Kit provides a system-level prototyping solution for industrial, automotive and consumer applications.
With the Altera MAX 10 FPGA Development Kit, you can:
- Develop designs for the 10M50D, F484 package FPGA
- Measure the performance of the MAX 10 FPGA ADC block conversion
- Interface MAX 10 FPGAs to DDR3 memory at 300 MHz performance
- Run embedded Linux using the Nios II processor
- Interface to daughter cards and peripherals using HSMC and Digilent Pmod Compatible connectors
- Measure FPGA power using the power monitor graphical user interface (GUI)
- Reuse the PCB board and schematic as a model for your design
Programming and Configuration
- Embedded USB-Blaster II (JTAG)
- Optional JTAG direct via 10-pin header
Memory Devices
- 64-Mx16 1 GB DDR3 SDRAM with soft memory controller
- 128-Mx8 1 GB DDR3 SDRAM with soft memory controller
- 512 MB Quad serial peripheral interface (quad SPI) flash
Communication Ports
- 2 x Gigabit Ethernet RJ-45 ports
- mini-USB2.0 UART
- HDMI video output
- Universal high-speed mezzanine card (HSMC) connector
- 2 x 12-pin Digilent Pmod compatible connectors
Analogue
- 2 x MAX 10 FPGA ADC SMA inputs
- 2 x 10 ADC header
- Potentiometer input to ADC
- External 16-bit DAC with SMA output
Clocking
- 25 MHz single-ended, external oscillator clock source
- Silicon labs clock generator
Supplied with
- Mini USB cable for on-board USB-Blaster II
- 2A Power Supply and cable
- Free Quartus II Web Edition design software
€ 405.88
€ 405.88 Each (Exc. Vat)
€ 503.29
€ 503.29 Each (inc. VAT)
1
€ 405.88
€ 405.88 Each (Exc. Vat)
€ 503.29
€ 503.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AlteraProgrammable Logic Technology
FPGA
Kit Classification
Development Kit
Kit Name
MAX 10
Country of Origin
Taiwan, Province Of China
Product details
MAX 10 FPGA Development Kit, Altera
The Altera MAX 10 FPGA development kit is a full featured design platform built around a 50 K logic elements (LEs). It is optimised for system level integration with on-die ADC, dual-configuration flash, and DDR3 memory interface support. It has a range of connectivity options including an on-board USB-Blaster II, HDMI output, and dual Ethernet for industrial Ethernet applications. The MAX 10 FPGA Development Kit provides a system-level prototyping solution for industrial, automotive and consumer applications.
With the Altera MAX 10 FPGA Development Kit, you can:
- Develop designs for the 10M50D, F484 package FPGA
- Measure the performance of the MAX 10 FPGA ADC block conversion
- Interface MAX 10 FPGAs to DDR3 memory at 300 MHz performance
- Run embedded Linux using the Nios II processor
- Interface to daughter cards and peripherals using HSMC and Digilent Pmod Compatible connectors
- Measure FPGA power using the power monitor graphical user interface (GUI)
- Reuse the PCB board and schematic as a model for your design
Programming and Configuration
- Embedded USB-Blaster II (JTAG)
- Optional JTAG direct via 10-pin header
Memory Devices
- 64-Mx16 1 GB DDR3 SDRAM with soft memory controller
- 128-Mx8 1 GB DDR3 SDRAM with soft memory controller
- 512 MB Quad serial peripheral interface (quad SPI) flash
Communication Ports
- 2 x Gigabit Ethernet RJ-45 ports
- mini-USB2.0 UART
- HDMI video output
- Universal high-speed mezzanine card (HSMC) connector
- 2 x 12-pin Digilent Pmod compatible connectors
Analogue
- 2 x MAX 10 FPGA ADC SMA inputs
- 2 x 10 ADC header
- Potentiometer input to ADC
- External 16-bit DAC with SMA output
Clocking
- 25 MHz single-ended, external oscillator clock source
- Silicon labs clock generator
Supplied with
- Mini USB cable for on-board USB-Blaster II
- 2A Power Supply and cable
- Free Quartus II Web Edition design software