ALWAYSE Ball Transfer Unit with 32mm diameter Steel ball

RS Stock No.: 687-708Brand: ALWAYSEManufacturers Part No.: 102923
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

32mm

Mounting Type

Stud

Maximum Load

250kg

Load Ball Material

Steel

Case Material

Steel

Stud Length

40mm

Country of Origin

United Kingdom

Product details

Heavy Duty Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Longer life, higher load capacity
Dust seal
Self-cleaning hole
Stud type fitting
Mild steel, zinc plated

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in
Stock information temporarily unavailable.

€ 70.22

€ 70.22 Each (Exc. Vat)

€ 87.07

€ 87.07 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 32mm diameter Steel ball

€ 70.22

€ 70.22 Each (Exc. Vat)

€ 87.07

€ 87.07 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 32mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 70.22
5 - 9€ 68.44
10 - 24€ 68.02
25+€ 67.58
You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

32mm

Mounting Type

Stud

Maximum Load

250kg

Load Ball Material

Steel

Case Material

Steel

Stud Length

40mm

Country of Origin

United Kingdom

Product details

Heavy Duty Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Longer life, higher load capacity
Dust seal
Self-cleaning hole
Stud type fitting
Mild steel, zinc plated

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in