E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ambersil Assy Paste FG Lubricant 500 g Tin,Food Safe

RS Stock No.: 631-0921Brand: AmbersilManufacturers Part No.: 31586-AB
brand-logo
View all in Lubricants

Technical Document

Specifications

Trade Name

Assy Paste FG

Package Type

Tin

Package Size

500 g

Food Processing Safe

Yes

Application

Bushings, Gears, Metal

Country of Origin

United Kingdom

Product details

Assembly Grease FG

Assembly lubricant and anti-seize compound with high solids pre-treatment for critical working surfaces. Considerably reduces wear at start-up, during running and protects against scuffing.

Use on bearings, bushes, sliding surfaces and small open plastic or metal gears
Resists water wash-out
Helps to extend lubrication intervals
Effective form -30°C to +150°C as a lubricant, and up to +1100°C as an anti-seize.
Prevents seizure of threaded components enabling rapid dismantling
Free from nut oil materials and genetically modified ingredients
NSF H1 registered.
500g Tin

Approvals

NSF H1 registered. (No. 138266)

Stock information temporarily unavailable.

P.O.A.

Ambersil Assy Paste FG Lubricant 500 g Tin,Food Safe

P.O.A.

Ambersil Assy Paste FG Lubricant 500 g Tin,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trade Name

Assy Paste FG

Package Type

Tin

Package Size

500 g

Food Processing Safe

Yes

Application

Bushings, Gears, Metal

Country of Origin

United Kingdom

Product details

Assembly Grease FG

Assembly lubricant and anti-seize compound with high solids pre-treatment for critical working surfaces. Considerably reduces wear at start-up, during running and protects against scuffing.

Use on bearings, bushes, sliding surfaces and small open plastic or metal gears
Resists water wash-out
Helps to extend lubrication intervals
Effective form -30°C to +150°C as a lubricant, and up to +1100°C as an anti-seize.
Prevents seizure of threaded components enabling rapid dismantling
Free from nut oil materials and genetically modified ingredients
NSF H1 registered.
500g Tin

Approvals

NSF H1 registered. (No. 138266)