Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
45.07m³/h
Series
Microjammer 3.0"
Height
74.7mm
Width
77.7mm
Depth
88.1mm
Dimensions
77.7 x 74.7 x 88.1mm
Static Pressure
14.63in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Outlet Diameter
21.6mm
Inlet Diameter
20.3mm
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
45.07m³/h
Series
Microjammer 3.0"
Height
74.7mm
Width
77.7mm
Depth
88.1mm
Dimensions
77.7 x 74.7 x 88.1mm
Static Pressure
14.63in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Outlet Diameter
21.6mm
Inlet Diameter
20.3mm
Country of Origin
United States
