Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue Output, Surface Mount, I2C, ±3%, 8 Pins
Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
I2C
Accuracy
±3%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 → 125 °C
Package Type
8-SMD
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
€ 13.47
€ 13.47 Each (Exc. Vat)
€ 16.70
€ 16.70 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue Output, Surface Mount, I2C, ±3%, 8 Pins
1
€ 13.47
€ 13.47 Each (Exc. Vat)
€ 16.70
€ 16.70 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue Output, Surface Mount, I2C, ±3%, 8 Pins
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.47 |
10 - 99 | € 10.21 |
100 - 199 | € 8.98 |
200 - 499 | € 8.80 |
500+ | € 8.80 |
Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
I2C
Accuracy
±3%
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-40 → 125 °C
Package Type
8-SMD
Country of Origin
Korea, Republic Of