Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±2%, 4 Pins
Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Through Hole
Pin Count
4
Operating Temperature Range
-40 → 125 °C
Package Type
4-SIP
Country of Origin
Korea, Republic Of
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±2%, 4 Pins
1
€ 20.80
€ 20.80 Each (Exc. Vat)
€ 25.79
€ 25.79 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Through Hole Mount, I2C, ±2%, 4 Pins
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 20.80 |
10 - 49 | € 16.81 |
50 - 99 | € 16.16 |
100 - 199 | € 15.06 |
200+ | € 14.90 |
Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Through Hole
Pin Count
4
Operating Temperature Range
-40 → 125 °C
Package Type
4-SIP
Country of Origin
Korea, Republic Of