E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4323Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-40
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

30 s

Material

Ceramic

Resistance

Country of Origin

United States

Stock information temporarily unavailable.

€ 19.30

€ 1.93 Each (In a Pack of 10) (Exc. Vat)

€ 23.93

€ 2.393 Each (In a Pack of 10) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Select packaging type

€ 19.30

€ 1.93 Each (In a Pack of 10) (Exc. Vat)

€ 23.93

€ 2.393 Each (In a Pack of 10) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

30 s

Material

Ceramic

Resistance

Country of Origin

United States