Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Amphenol Aerospace 4 Way MIL Spec Circular Connector Plug, Pin Contacts

RS Stock No.: 241-1241Brand: Amphenol AerospaceManufacturers Part No.: D38999/26KG75PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

4

Gender

Plug

Contact Gender

Male

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 396.66

€ 396.66 Each (Exc. Vat)

€ 491.86

€ 491.86 Each (inc. VAT)

Amphenol Aerospace 4 Way MIL Spec Circular Connector Plug, Pin Contacts

€ 396.66

€ 396.66 Each (Exc. Vat)

€ 491.86

€ 491.86 Each (inc. VAT)

Amphenol Aerospace 4 Way MIL Spec Circular Connector Plug, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 396.66
5 - 9€ 387.58
10 - 24€ 382.64
25 - 49€ 371.29
50+€ 364.01

Technical Document

Specifications

Number Of Contacts

4

Gender

Plug

Contact Gender

Male

Country of Origin

Mexico