E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.: 736-1589Brand: Amphenol Communications SolutionsManufacturers Part No.: 10090769-P444ALF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

2.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

4.8mm

Depth

12.55mm

Dimensions

53.04 x 4.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Compact HD Solder Bucket with Standard Hole

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors are Panel mount with standard Ø3.1 mm holes and have solder bucket cable termination.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.33

€ 4.33 Each (Exc. Vat)

€ 5.37

€ 5.37 Each (inc. VAT)

Amphenol Communications Solutions 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

€ 4.33

€ 4.33 Each (Exc. Vat)

€ 5.37

€ 5.37 Each (inc. VAT)

Amphenol Communications Solutions 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.33
10 - 24€ 4.31
25+€ 4.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

2.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

4.8mm

Depth

12.55mm

Dimensions

53.04 x 4.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Compact HD Solder Bucket with Standard Hole

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors are Panel mount with standard Ø3.1 mm holes and have solder bucket cable termination.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in