Amphenol Communications Solutions, 65039 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row

RS Stock No.: 771-0149Brand: Amphenol Communications SolutionsManufacturers Part No.: 65039-035ELF
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65039

For Use With

PCB Connector

Body Orientation

Straight

Length

4.93mm

Width

2.54mm

Housing Material

Thermoplastic

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2.60

€ 0.26 Each (In a Pack of 10) (Exc. Vat)

€ 3.22

€ 0.322 Each (In a Pack of 10) (inc. VAT)

Amphenol Communications Solutions, 65039 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row

€ 2.60

€ 0.26 Each (In a Pack of 10) (Exc. Vat)

€ 3.22

€ 0.322 Each (In a Pack of 10) (inc. VAT)

Amphenol Communications Solutions, 65039 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65039

For Use With

PCB Connector

Body Orientation

Straight

Length

4.93mm

Width

2.54mm

Housing Material

Thermoplastic

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in