Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type B, 2 Row, Vertical DIN 41612 Connector Receptacle

RS Stock No.: 218-9990Brand: Amphenol Communications SolutionsManufacturers Part No.: 86092646114755V1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

64

Gender

Receptacle

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Type

B

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India

Stock information temporarily unavailable.

€ 60.96

€ 3.81 Each (In a Tray of 16) (Exc. Vat)

€ 75.59

€ 4.724 Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type B, 2 Row, Vertical DIN 41612 Connector Receptacle

€ 60.96

€ 3.81 Each (In a Tray of 16) (Exc. Vat)

€ 75.59

€ 4.724 Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch, Type B, 2 Row, Vertical DIN 41612 Connector Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
16 - 16€ 3.81€ 60.96
32 - 64€ 3.65€ 58.40
80+€ 3.42€ 54.72

Technical Document

Specifications

Number Of Contacts

64

Gender

Receptacle

Number Of Rows

2

Body Orientation

Vertical

Termination Method

Solder

Type

B

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India