Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 740-1273Brand: Amphenol Communications SolutionsManufacturers Part No.: 86553329BLF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Colour

Grey

Strain Relief

Yes

Country of Origin

Denmark

Product details

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Stock information temporarily unavailable.

€ 5.09

€ 5.09 Each (Exc. Vat)

€ 6.31

€ 6.31 Each (inc. VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way, Strain Relief

€ 5.09

€ 5.09 Each (Exc. Vat)

€ 6.31

€ 6.31 Each (inc. VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.09
25 - 49€ 4.65
50 - 74€ 4.39
75+€ 4.28

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Colour

Grey

Strain Relief

Yes

Country of Origin

Denmark

Product details

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.