Amphenol Communications Solutions Delta D 37 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch

Technical Document
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
69.32 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
1
€ 8.33
€ 8.33 Each (Exc. Vat)
€ 10.33
€ 10.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 8.33 |
| 10 - 24 | € 7.18 |
| 25 - 49 | € 6.45 |
| 50 - 99 | € 5.64 |
| 100+ | € 5.35 |
Technical Document
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
69.32 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

