Amphenol Communications Solutions, 1m Cat6a, Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath

RS Stock No.: 265-7093Brand: Amphenol Communications SolutionsManufacturers Part No.: DRPC21A001740
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

45°

Sheath Colour

Black

Outer Sheath Material

Thermoplastic

Country of Origin

China

€ 64.81

€ 64.81 Each (Exc. Vat)

€ 80.36

€ 80.36 Each (inc. VAT)

Amphenol Communications Solutions, 1m Cat6a, Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath

€ 64.81

€ 64.81 Each (Exc. Vat)

€ 80.36

€ 80.36 Each (inc. VAT)

Amphenol Communications Solutions, 1m Cat6a, Black RJ45 to Male RJ45 Male, Terminated Thermoplastic Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 64.81
10 - 24€ 60.32
25 - 49€ 56.51
50 - 99€ 53.28
100+€ 47.30

Technical Document

Specifications

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

45°

Sheath Colour

Black

Outer Sheath Material

Thermoplastic

Country of Origin

China