Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount, Through Hole
Pitch
2.74mm
Series
ED
Country of Origin
China
€ 855.20
€ 21.38 Each (In a Tray of 40) (Exc. Vat)
€ 1,060.45
€ 26.511 Each (In a Tray of 40) (inc. VAT)
40
€ 855.20
€ 21.38 Each (In a Tray of 40) (Exc. Vat)
€ 1,060.45
€ 26.511 Each (In a Tray of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
40 - 40 | € 21.38 | € 855.20 |
80 - 80 | € 20.86 | € 834.40 |
120 - 120 | € 20.36 | € 814.40 |
160 - 160 | € 19.89 | € 795.60 |
200+ | € 19.47 | € 778.80 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount, Through Hole
Pitch
2.74mm
Series
ED
Country of Origin
China