Amphenol Communications Solutions L17H 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40

RS Stock No.: 691-8859Brand: Amphenol Communications SolutionsManufacturers Part No.: L17H2660131
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

25.7mm

Depth

31.6mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

L17H

Dimensions

53.04 x 25.7 x 31.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors

17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.87

€ 9.87 Each (Exc. Vat)

€ 12.24

€ 12.24 Each (inc. VAT)

Amphenol Communications Solutions L17H 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40

€ 9.87

€ 9.87 Each (Exc. Vat)

€ 12.24

€ 12.24 Each (inc. VAT)

Amphenol Communications Solutions L17H 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 9.87
10 - 29€ 9.87
30+€ 9.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

25.7mm

Depth

31.6mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

L17H

Dimensions

53.04 x 25.7 x 31.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

China

Product details

Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors

17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more