E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions D-ST 15 Way Cable Mount D-sub Connector Plug

RS Stock No.: 615-5881Brand: Amphenol Communications SolutionsManufacturers Part No.: L717D A15P ST1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Steel

Series

D-ST

Contact Plating

Gold

Contact Material

Brass

Product details

D-Sub Connectors and Hood Kits

15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.65

€ 23.65 Each (Exc. Vat)

€ 29.33

€ 29.33 Each (inc. VAT)

Amphenol Communications Solutions D-ST 15 Way Cable Mount D-sub Connector Plug

€ 23.65

€ 23.65 Each (Exc. Vat)

€ 29.33

€ 29.33 Each (inc. VAT)

Amphenol Communications Solutions D-ST 15 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 23.65
25 - 74€ 21.98
75 - 199€ 21.43
200 - 399€ 21.14
400+€ 20.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw Terminal

Housing Material

Steel

Series

D-ST

Contact Plating

Gold

Contact Material

Brass

Product details

D-Sub Connectors and Hood Kits

15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more