Amphenol Communications Solutions SD 9 Way Vertical D-sub Connector Socket
RS Stock No.: 220-8518Brand: Amphenol Communications SolutionsManufacturers Part No.: L77SDEH09SOL2RM8

Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Vertical
Series
SD
Country of Origin
China
€ 169.20
€ 1.88 Each (In a Tray of 90) (Exc. Vat)
€ 209.81
€ 2.331 Each (In a Tray of 90) (inc. VAT)
Amphenol Communications Solutions SD 9 Way Vertical D-sub Connector Socket
90
€ 169.20
€ 1.88 Each (In a Tray of 90) (Exc. Vat)
€ 209.81
€ 2.331 Each (In a Tray of 90) (inc. VAT)
Amphenol Communications Solutions SD 9 Way Vertical D-sub Connector Socket
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
| quantity | Unit price | Per Tray |
|---|---|---|
| 90 - 180 | € 1.88 | € 169.20 |
| 270 - 450 | € 1.85 | € 166.50 |
| 540+ | € 1.83 | € 164.70 |
Technical Document
Specifications
Number Of Contacts
9
Gender
Female
Body Orientation
Vertical
Series
SD
Country of Origin
China

