Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Orientation
Right Angle
Length
30.3mm
Depth
26.95mm
Series
MRJ
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating
Amphenol USB & RJ45 Connectors, Harsh Environment
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 13.31 |
15 - 24 | € 13.16 |
25 - 49 | € 13.00 |
50 - 99 | € 12.84 |
100+ | € 12.69 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Orientation
Right Angle
Length
30.3mm
Depth
26.95mm
Series
MRJ
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
China
Product details
RJ45 Connectors, Harsh Environment - MJR Series
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations. All models are highly reliable and excellent quality.
Features and Benefits
IP67 sealed in mated and unmated conditions
Meets military shock and vibration levels
Available with optional integrated LEDs
Metal diecast connector shell
Does not allow RJ11 connector to enter
Nickel Finish
UL94V-0 Black Housing
Gold Contact Plating