E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG

RS Stock No.: 121-7463Brand: Amphenol FCIManufacturers Part No.: 8638PPS2005LF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

12 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

DW

Current Rating

20A

Length

21.95mm

Country of Origin

France

Product details

Power Contacts - DW Series

Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (Exc. Vat)

Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG

P.O.A.

Each (In a Box of 100) (Exc. Vat)

Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Wire Size

12 AWG

Contact Material

Brass

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

DW

Current Rating

20A

Length

21.95mm

Country of Origin

France

Product details

Power Contacts - DW Series

Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more