E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol FCI, DMW Cable Mount, 8 (Power/Coax) Pin Hybrid Solder D-Sub Connector Socket, Shell Size C Mixed Contact D-Sub

RS Stock No.: 121-7442Brand: Amphenol FCIManufacturers Part No.: DCM8W8SN
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

8 (Power/Coax)

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.32mm

Width

12.55mm

Series

DMW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 12) (Exc. Vat)

Amphenol FCI, DMW Cable Mount, 8 (Power/Coax) Pin Hybrid Solder D-Sub Connector Socket, Shell Size C Mixed Contact D-Sub

P.O.A.

Each (In a Tray of 12) (Exc. Vat)

Amphenol FCI, DMW Cable Mount, 8 (Power/Coax) Pin Hybrid Solder D-Sub Connector Socket, Shell Size C Mixed Contact D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8 (Power/Coax)

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.32mm

Width

12.55mm

Series

DMW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more