Amphenol FCI, DW Panel Mount, 17 (Signal), 7 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed

RS Stock No.: 121-7457Brand: Amphenol FCIManufacturers Part No.: DD24W7SA00LF
brand-logo
View all in Home

Technical Document

Specifications

Number Of Contacts

17 (Signal), 7 (Power)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mixed Contact Layout

24W7

Housing Material

Steel

Voltage Rating

300 V ac

Length

66.55mm

Width

15.37mm

Depth

14.17mm

Dimensions

66.55 x 15.37 x 14.17mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Product details

Plug & Socket Shells - DW Series

DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

P.O.A.

Each (In a Tray of 100) (Exc. Vat)

Amphenol FCI, DW Panel Mount, 17 (Signal), 7 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed

P.O.A.

Each (In a Tray of 100) (Exc. Vat)

Amphenol FCI, DW Panel Mount, 17 (Signal), 7 (Power) Pin Hybrid Solder D-Sub Connector Socket, Shell Size D Mixed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

17 (Signal), 7 (Power)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mixed Contact Layout

24W7

Housing Material

Steel

Voltage Rating

300 V ac

Length

66.55mm

Width

15.37mm

Depth

14.17mm

Dimensions

66.55 x 15.37 x 14.17mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Product details

Plug & Socket Shells - DW Series

DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc