Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol ICC Quickie Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 771-0054Brand: Amphenol ICCManufacturers Part No.: 75869-102LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Product details

Double Row Through Hole Header, Straight

This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.55

€ 2.51 Each (In a Pack of 5) (Exc. Vat)

€ 15.56

€ 3.112 Each (In a Pack of 5) (inc. VAT)

Amphenol ICC Quickie Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

€ 12.55

€ 2.51 Each (In a Pack of 5) (Exc. Vat)

€ 15.56

€ 3.112 Each (In a Pack of 5) (inc. VAT)

Amphenol ICC Quickie Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Product details

Double Row Through Hole Header, Straight

This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.

No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more