Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
A+B+C
Type
Rack Connector
Pitch
2.54mm
Mounting Type
Through Hole
Current Rating
1.5A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Voltage Rating
1 kV ac
Minimum Operating Temperature
-55°C
Housing Material
Glass Filled Thermoplastic Polyester
Country of Origin
India
€ 1,404.48
€ 3.99 Each (In a Tray of 352) (Exc. Vat)
€ 1,741.56
€ 4.948 Each (In a Tray of 352) (inc. VAT)
352
€ 1,404.48
€ 3.99 Each (In a Tray of 352) (Exc. Vat)
€ 1,741.56
€ 4.948 Each (In a Tray of 352) (inc. VAT)
Stock information temporarily unavailable.
352
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
A+B+C
Type
Rack Connector
Pitch
2.54mm
Mounting Type
Through Hole
Current Rating
1.5A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Voltage Rating
1 kV ac
Minimum Operating Temperature
-55°C
Housing Material
Glass Filled Thermoplastic Polyester
Country of Origin
India