Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7780Brand: Amphenol IndiaManufacturers Part No.: M83723/77W1212N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

€ 74.86

€ 74.86 Each (Exc. Vat)

€ 92.83

€ 92.83 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts

€ 74.86

€ 74.86 Each (Exc. Vat)

€ 92.83

€ 92.83 Each (inc. VAT)

Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 74.86
5 - 9€ 73.95
10 - 24€ 71.16
25 - 49€ 70.01
50+€ 68.60

Technical Document

Specifications

Number Of Contacts

12

Gender

Male

Contact Gender

Female

Country of Origin

India