Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Series
Critical & Safe
IP Rating
IP44
Cable CSA
2.5 → 10mm²
Colour
Blue
Product details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
€ 414.93
€ 414.93 Each (Exc. Vat)
€ 514.51
€ 514.51 Each (inc. VAT)
1
€ 414.93
€ 414.93 Each (Exc. Vat)
€ 514.51
€ 514.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 414.93 |
5 - 9 | € 400.26 |
10 - 24 | € 384.94 |
25 - 49 | € 368.94 |
50+ | € 352.36 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Series
Critical & Safe
IP Rating
IP44
Cable CSA
2.5 → 10mm²
Colour
Blue
Product details
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries