Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details
Panel Sockets - Small Flange Angled
€ 19.71
€ 19.71 Each (Exc. Vat)
€ 24.44
€ 24.44 Each (inc. VAT)
1
€ 19.71
€ 19.71 Each (Exc. Vat)
€ 24.44
€ 24.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.71 |
5 - 9 | € 19.03 |
10 - 24 | € 18.27 |
25 - 49 | € 17.54 |
50+ | € 16.73 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details