Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Red
Maximum Operating Temperature
+65°C
Product details
Panel Sockets - Small Flange Angled
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
€ 49.13
€ 49.13 Each (Exc. Vat)
€ 60.92
€ 60.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 49.13 |
5 - 9 | € 47.40 |
10 - 24 | € 45.58 |
25 - 49 | € 43.70 |
50+ | € 41.74 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Red
Maximum Operating Temperature
+65°C
Product details