Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Number of Sockets
1
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Cable CSA
10mm²
Colour
Red
Maximum Operating Temperature
+65°C
Low Voltage
Yes
Product details
€ 49.15
€ 49.15 Each (Exc. Vat)
€ 60.95
€ 60.95 Each (inc. VAT)
1
€ 49.15
€ 49.15 Each (Exc. Vat)
€ 60.95
€ 60.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 49.15 |
5 - 9 | € 47.40 |
10 - 24 | € 45.60 |
25 - 49 | € 43.72 |
50+ | € 41.74 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Number of Sockets
1
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Cable CSA
10mm²
Colour
Red
Maximum Operating Temperature
+65°C
Low Voltage
Yes
Product details