Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
3
Gender
Male
Mounting Type
Chassis Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Silver
Contact Plating
Silver
Current Rating
15A
Voltage Rating
133 V
Country of Origin
China
Stock information temporarily unavailable.
€ 449.00
€ 4.49 Each (In a Box of 100) (Exc. Vat)
€ 556.76
€ 5.568 Each (In a Box of 100) (inc. VAT)
Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating
100
€ 449.00
€ 4.49 Each (In a Box of 100) (Exc. Vat)
€ 556.76
€ 5.568 Each (In a Box of 100) (inc. VAT)
Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | € 4.49 | € 449.00 |
200 - 400 | € 4.33 | € 433.00 |
500 - 900 | € 4.23 | € 423.00 |
1000+ | € 4.12 | € 412.00 |
Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
3
Gender
Male
Mounting Type
Chassis Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Silver
Contact Plating
Silver
Current Rating
15A
Voltage Rating
133 V
Country of Origin
China