Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Connector Type
XLR
Gender
Male
Mounting Type
Chassis Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Silver
Contact Plating
Silver
Current Rating
15A
Voltage Rating
133 V
Country of Origin
China
€ 410.00
€ 4.10 Each (In a Box of 100) (Exc. Vat)
€ 508.40
€ 5.084 Each (In a Box of 100) (inc. VAT)
100
€ 410.00
€ 4.10 Each (In a Box of 100) (Exc. Vat)
€ 508.40
€ 5.084 Each (In a Box of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | € 4.10 | € 410.00 |
200 - 400 | € 3.97 | € 397.00 |
500 - 900 | € 3.86 | € 386.00 |
1000+ | € 3.78 | € 378.00 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Connector Type
XLR
Gender
Male
Mounting Type
Chassis Mount
Body Orientation
Straight
IP Rating
IP40
Colour
Silver
Contact Plating
Silver
Current Rating
15A
Voltage Rating
133 V
Country of Origin
China