Amphenol Industrial Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating

RS Stock No.: 666-0563Brand: Amphenol IndustrialManufacturers Part No.: AC5FJ
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

China

Product details

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating

€ 13.21

€ 13.21 Each (Exc. Vat)

€ 16.38

€ 16.38 Each (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, 133 V ac, 5 Way, Tin Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.21
5 - 9€ 12.76
10 - 24€ 12.27
25+€ 11.77

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Tin

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

133 V ac

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

China

Product details

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD