Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

RS Stock No.: 261-7794Brand: Amphenol IndustrialManufacturers Part No.: ACPM-GBDistrelec Article No.: 30030558
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 548.00

€ 5.48 Each (In a Box of 100) (Exc. Vat)

€ 679.52

€ 6.795 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

€ 548.00

€ 5.48 Each (In a Box of 100) (Exc. Vat)

€ 679.52

€ 6.795 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100€ 5.48€ 548.00
200 - 400€ 5.30€ 530.00
500 - 900€ 5.17€ 517.00
1000+€ 5.06€ 506.00
You may be interested in

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

10A

Country of Origin

China

You may be interested in