E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 2 Way, Crimp Termination AT04-2P-RD01

RS Stock No.: 174-1557Brand: Amphenol IndustrialManufacturers Part No.: AT04-2P-RD01
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

2

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

17mm

Width

17.1mm

Depth

43.6mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

04

Corded

Yes

Stock information temporarily unavailable.

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 2 Way, Crimp Termination AT04-2P-RD01

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 2 Way, Crimp Termination AT04-2P-RD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.99€ 9.90
100 - 490€ 0.91€ 9.10
500+€ 0.84€ 8.40

Technical Document

Specifications

Number Of Contacts

2

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

17mm

Width

17.1mm

Depth

43.6mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

04

Corded

Yes