Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Through Hole
Series
AT04
Colour
Black
Termination Method
Solder
Country of Origin
China
Stock information temporarily unavailable.
€ 4.28
€ 4.28 Each (Exc. Vat)
€ 5.31
€ 5.31 Each (inc. VAT)
Amphenol Industrial, AT04 Automotive Connector Socket Black Through Hole 4 Way, Solder Termination AT04-4P-BM03
1
€ 4.28
€ 4.28 Each (Exc. Vat)
€ 5.31
€ 5.31 Each (inc. VAT)
Amphenol Industrial, AT04 Automotive Connector Socket Black Through Hole 4 Way, Solder Termination AT04-4P-BM03
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.28 |
10 - 24 | € 3.99 |
25+ | € 3.65 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Through Hole
Series
AT04
Colour
Black
Termination Method
Solder
Country of Origin
China