Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 4 Way, Crimp Termination AT04-4P-PM12

RS Stock No.: 434-083Brand: Amphenol IndustrialManufacturers Part No.: AT04-4P-PM12
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

€ 5.46

€ 5.46 Each (Exc. Vat)

€ 6.77

€ 6.77 Each (inc. VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 4 Way, Crimp Termination AT04-4P-PM12

€ 5.46

€ 5.46 Each (Exc. Vat)

€ 6.77

€ 6.77 Each (inc. VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 4 Way, Crimp Termination AT04-4P-PM12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.46
10 - 24€ 5.09
25+€ 4.65

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China