Amphenol Industrial, AT06 Automotive Connector PL Black Cable Mount 4 Way, Crimp Termination AT06-08SB

RS Stock No.: 434-133Brand: Amphenol IndustrialManufacturers Part No.: AT06-08SB
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

PL

Number Of Rows

2

Current Rating

25A

Mounting Type

Cable Mount

Series

AT06

Colour

Black

Termination Method

Crimp

Country of Origin

China

€ 5.25

€ 5.25 Each (Exc. Vat)

€ 6.51

€ 6.51 Each (inc. VAT)

Amphenol Industrial, AT06 Automotive Connector PL Black Cable Mount 4 Way, Crimp Termination AT06-08SB

€ 5.25

€ 5.25 Each (Exc. Vat)

€ 6.51

€ 6.51 Each (inc. VAT)

Amphenol Industrial, AT06 Automotive Connector PL Black Cable Mount 4 Way, Crimp Termination AT06-08SB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 5.25
10 - 24€ 4.88
25+€ 4.49

Technical Document

Specifications

Type

Connector

Number Of Contacts

4

Gender

PL

Number Of Rows

2

Current Rating

25A

Mounting Type

Cable Mount

Series

AT06

Colour

Black

Termination Method

Crimp

Country of Origin

China