E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial, AT Automotive Connector Plug Cable Mount 4 Way AT06-4S

RS Stock No.: 696-4199Brand: Amphenol IndustrialManufacturers Part No.: AT06-4SDistrelec Article No.: 14403252
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Power Connector

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Series

AT

Width

18.2mm

Depth

30.8mm

Distrelec Product Id

14403252

Country of Origin

China

Product details

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT Automotive Connector Plug 4 Way DT06-4S
€ 2.852Each (In a Box of 2400) (Exc. Vat)
Stock information temporarily unavailable.

€ 1.51

€ 1.51 Each (Exc. Vat)

€ 1.87

€ 1.87 Each (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Cable Mount 4 Way AT06-4S

€ 1.51

€ 1.51 Each (Exc. Vat)

€ 1.87

€ 1.87 Each (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug Cable Mount 4 Way AT06-4S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.51
10 - 99€ 1.41
100+€ 1.31
You may be interested in
Deutsch, DT Automotive Connector Plug 4 Way DT06-4S
€ 2.852Each (In a Box of 2400) (Exc. Vat)

Technical Document

Specifications

Type

Power Connector

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Series

AT

Width

18.2mm

Depth

30.8mm

Distrelec Product Id

14403252

Country of Origin

China

Product details

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating

Amphenol AT Series Connectors

You may be interested in
Deutsch, DT Automotive Connector Plug 4 Way DT06-4S
€ 2.852Each (In a Box of 2400) (Exc. Vat)