E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial, ATM Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination ATM04-3P

RS Stock No.: 174-1488Brand: Amphenol IndustrialManufacturers Part No.: ATM04-3PDistrelec Article No.: 30027515
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

3

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

16.2mm

Width

20.7mm

Housing Material

Thermoplastic

Depth

41.2mm

Corded

Yes

Series Number

04

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P
€ 2.654Each (In a Bag of 1000) (Exc. Vat)
Stock information temporarily unavailable.

€ 730.00

€ 1.46 Each (In a Pack of 500) (Exc. Vat)

€ 905.20

€ 1.81 Each (In a Pack of 500) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination ATM04-3P

€ 730.00

€ 1.46 Each (In a Pack of 500) (Exc. Vat)

€ 905.20

€ 1.81 Each (In a Pack of 500) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Socket Grey Cable Mount 3 Way, Crimp Termination ATM04-3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P
€ 2.654Each (In a Bag of 1000) (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

3

Type

Automotive Connector

Gender

Female

Number Of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

16.2mm

Width

20.7mm

Housing Material

Thermoplastic

Depth

41.2mm

Corded

Yes

Series Number

04

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Deutsch, DTM Automotive Connector Socket Grey 3 Way DTM04-3P
€ 2.654Each (In a Bag of 1000) (Exc. Vat)