Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
IP Rating
IP40
Contact Plating
Silver
Current Rating
10A
Voltage Rating
133 V
Country of Origin
China
€ 237.00
€ 9.48 Each (In a Box of 25) (Exc. Vat)
€ 293.88
€ 11.755 Each (In a Box of 25) (inc. VAT)
Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 4 Way, Silver Plating
25
€ 237.00
€ 9.48 Each (In a Box of 25) (Exc. Vat)
€ 293.88
€ 11.755 Each (In a Box of 25) (inc. VAT)
Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 4 Way, Silver Plating
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Box |
---|---|---|
25 - 25 | € 9.48 | € 237.00 |
50 - 75 | € 9.11 | € 227.75 |
100 - 225 | € 8.82 | € 220.50 |
250 - 475 | € 8.54 | € 213.50 |
500+ | € 8.33 | € 208.25 |
Technical Document
Specifications
Brand
Amphenol IndustrialConnector Type
XLR
Number Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
IP Rating
IP40
Contact Plating
Silver
Current Rating
10A
Voltage Rating
133 V
Country of Origin
China