Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Silver Plating

RS Stock No.: 261-7917Brand: Amphenol IndustrialManufacturers Part No.: AX5FDistrelec Article No.: 14225372
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP40

Colour

Black, Silver

Contact Plating

Silver

Current Rating

7.5A

Voltage Rating

133 V

Country of Origin

China

€ 1,316.00

€ 13.16 Each (In a Box of 100) (Exc. Vat)

€ 1,631.84

€ 16.318 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Silver Plating

€ 1,316.00

€ 13.16 Each (In a Box of 100) (Exc. Vat)

€ 1,631.84

€ 16.318 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Box
100 - 100€ 13.16€ 1,316.00
200 - 400€ 12.71€ 1,271.00
500 - 900€ 12.37€ 1,237.00
1000+€ 12.11€ 1,211.00

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP40

Colour

Black, Silver

Contact Plating

Silver

Current Rating

7.5A

Voltage Rating

133 V

Country of Origin

China