Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
CERES
Body Orientation
Straight
Voltage Rating
500.0 V
Mating Type
Bayonet
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China
Product details
Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors
Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.
IP67
Operating temperature range -40 to +105° C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Approvals
UL Recognised
Amphenol LTW Series Connectors
€ 19.86
€ 19.86 Each (Exc. Vat)
€ 24.63
€ 24.63 Each (inc. VAT)
1
€ 19.86
€ 19.86 Each (Exc. Vat)
€ 24.63
€ 24.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 19.86 |
5 - 9 | € 19.24 |
10 - 24 | € 18.40 |
25+ | € 17.78 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
CERES
Body Orientation
Straight
Voltage Rating
500.0 V
Mating Type
Bayonet
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Copper
Country of Origin
China
Product details
Amphenol LTW Standard Size Male Panel Mount Circular Receptacle Connectors
Amphenol LTW standard size bayonet locking male gender panel mount connectors in male or female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.
IP67
Operating temperature range -40 to +105° C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Approvals
UL Recognised