Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial C 16-3 Socket Dust Cap, Shell Size 2, Plastic

RS Stock No.: 329-9310Brand: Amphenol IndustrialManufacturers Part No.: C01600V0000102
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Socket

Shell Size

2

Series

C 16-3

Panel Mount Fitting

No

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Czech Republic

Product details

Dust Caps - C 16-3 Circular Connectors

Protective caps for C 16-3 circular connectors in shell sizes 1 and 2. Supplied with nylon cord for attachment to assembly.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

You may be interested in
Stock information temporarily unavailable.

€ 15.45

€ 15.45 Each (Exc. Vat)

€ 19.16

€ 19.16 Each (inc. VAT)

Amphenol Industrial C 16-3 Socket Dust Cap, Shell Size 2, Plastic

€ 15.45

€ 15.45 Each (Exc. Vat)

€ 19.16

€ 19.16 Each (inc. VAT)

Amphenol Industrial C 16-3 Socket Dust Cap, Shell Size 2, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Socket

Shell Size

2

Series

C 16-3

Panel Mount Fitting

No

Material

Plastic

Cord Included

Yes

Colour

Black

Country of Origin

Czech Republic

Product details

Dust Caps - C 16-3 Circular Connectors

Protective caps for C 16-3 circular connectors in shell sizes 1 and 2. Supplied with nylon cord for attachment to assembly.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

You may be interested in